Part Details for CR15B by Eaton Corporation
Overview of CR15B by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CR15B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53930565
|
Verical | 2 Pole, 3 Wire Grounding, Commercial Grade Straight Blade Receptacles Min Qty: 6 Package Multiple: 3 Date Code: 2047 | Americas - 42 |
|
$2.5610 / $12.3110 | Buy Now |
Part Details for CR15B
CR15B CAD Models
CR15B Part Data Attributes
|
CR15B
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CR15B
Eaton Corporation
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.3 inch | |
Body Depth | 0.82 inch | |
Body Length | 4.19 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 15/20A, 125VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | NEMA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |