Part Details for CR14250-AB (ALTERNATE: COMP-295) by Dantona Industries Inc.
Overview of CR14250-AB (ALTERNATE: COMP-295) by Dantona Industries Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR14250-AB (ALTERNATE: COMP-295)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70323492
|
RS | Battery, Lithium, 3VDC, 850mAh, Connector, Replaces ALLEN BRADLEY: 1763-BA | Dantona Industries Inc. CR14250-AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 |
|
$18.2900 / $21.1400 | Buy Now |