There are no models available for this part yet.
Overview of CR12CM-12A-A8 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR12CM-12B#BH0 | Renesas Electronics Corporation | 600V - 12A - Thyristor Medium Power Use | |
CR12CM-12A#BH0 | Renesas Electronics Corporation | 600V - 12A - Thyristor Medium Power Use | |
CR12CM-12B#BB0 | Renesas Electronics Corporation | 600V - 12A - Thyristor Medium Power Use, TO-220AB, /Tube |
CAD Models for CR12CM-12A-A8 by Renesas Electronics Corporation
Part Data Attributes for CR12CM-12A-A8 by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
TO-220AB
|
Package Description
|
SC-46, TO-220, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
DC Gate Trigger Current-Max
|
30 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Leakage Current-Max
|
2 mA
|
Non-Repetitive Pk On-state Cur
|
360 A
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
On-state Current-Max
|
12000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
18.8 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Repetitive Peak Reverse Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
SCR
|