Part Details for CR123011D0 by Strong Capacitor Co Ltd
Overview of CR123011D0 by Strong Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR123011D0
CR123011D0 CAD Models
CR123011D0 Part Data Attributes
|
CR123011D0
Strong Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR123011D0
Strong Capacitor Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3010ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STRONG CAPACITOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR1210D | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR123011D0
This table gives cross-reference parts and alternative options found for CR123011D0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR123011D0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR1210LF3011-D-E-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | TT Electronics Resistors | CR123011D0 vs WCR1210LF3011-D-E-LT |
WCR12103011-D-E-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | TT Electronics Resistors | CR123011D0 vs WCR12103011-D-E-LT |
RCA121030110.5%100RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3010ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CR123011D0 vs RCA121030110.5%100RT6 |
RM13DL3011 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3010ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | TA-I Technology Co Ltd | CR123011D0 vs RM13DL3011 |
RHS1210K3011DTG | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR123011D0 vs RHS1210K3011DTG |
RHC1210K3011DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR123011D0 vs RHC1210K3011DB |
CR-10D3011 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3010ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Asian Best Components Co Ltd | CR123011D0 vs CR-10D3011 |
RHC1210K3011DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR123011D0 vs RHC1210K3011DCL |
RHS1210K3011DBL | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR123011D0 vs RHS1210K3011DBL |
RHC1210K3011DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR123011D0 vs RHC1210K3011DC |