Part Details for CR123 by Duracell Inc
Overview of CR123 by Duracell Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3046-CR123-ND
|
DigiKey | BATT HPL CR123 Min Qty: 1 Lead time: 9 Weeks Container: Box |
1688 In Stock |
|
$5.7500 / $9.7700 | Buy Now |
DISTI #
BAT-CR123/DR-BULK
|
TME | Battery: lithium, CR123A,R123, 3V, non-rechargeable, Ø17x34mm Min Qty: 1 | 161 |
|
$3.5100 / $4.4600 | Buy Now |
DISTI #
BAT-CR123/DR-B2
|
TME | Battery: lithium, CR123A,R123, 3V, non-rechargeable, Ø17x34mm Min Qty: 1 | 114 |
|
$6.6000 / $8.1200 | Buy Now |
DISTI #
BAT-123-3V/DR-BOX
|
TME | Battery: lithium, CR123A, 3V, 1600mAh, non-rechargeable, 10pcs. Min Qty: 1 | 94 |
|
$30.9100 / $39.7400 | Buy Now |