Part Details for CR1225 SM by Jauch Quartz America
Overview of CR1225 SM by Jauch Quartz America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1225 SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1908-CR1225SM-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.7MM Min Qty: 1 Lead time: 23 Weeks Container: Tray |
1725 In Stock |
|
$0.4223 / $0.8400 | Buy Now |