Part Details for CR1220MFR by Renata Batteries
Overview of CR1220MFR by Renata Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR1220MFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR1220MFR-TS
|
Mouser Electronics | Coin Cell Battery 3V 12.5x2.0mm 38mAh Tear Strip Pkging | 0 |
|
$0.7410 / $1.1300 | Order Now |
Part Details for CR1220MFR
CR1220MFR CAD Models
CR1220MFR Part Data Attributes:
|
CR1220MFR
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR1220MFR
Renata Batteries
Primary Battery, Lithium Manganese Dioxide, 1220, 3V, 0.04Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Battery Chemistry | LITHIUM | |
Battery Size | 1220 | |
Battery Type | PRIMARY | |
Capacity | 0.035 Ah | |
Diameter | 12.5 mm | |
Height | 2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 0.9 g |