Part Details for CR1220 by Sony Semiconductor
Overview of CR1220 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CR1220
CR1220 CAD Models
CR1220 Part Data Attributes:
|
CR1220
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CR1220
Sony Semiconductor
Primary Battery, Lithium Manganese Dioxide, 1220, 3V, 0.04Ah
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Additional Feature | CAPACITY MAX AT 2 V | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1220 | |
Battery Type | PRIMARY | |
Capacity | 0.04 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 12.5 mm | |
Height | 2 mm | |
Terminal Type | FLAT(+), SNAP(-) | |
Voltage | 3 V | |
Weight | 0.8 g |