Part Details for CR1220 by EEMB Co Ltd
Overview of CR1220 by EEMB Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR1220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT5237
|
Rutronik | LITH 3V 40MAH Min Qty: 600 Package Multiple: 600 Container: Tray |
Stock DE - 5494 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1329 / $0.1464 | Buy Now |
Part Details for CR1220
CR1220 CAD Models
CR1220 Part Data Attributes:
|
CR1220
EEMB Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1220
EEMB Co Ltd
Primary Battery, Lithium Manganese Dioxide, 1220, 3V, 0.04Ah
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EEMB CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Type | PRIMARY | |
Capacity | 0.04 Ah | |
Diameter | 12.5 mm | |
Height | 2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 0.8 g |