Part Details for CR1220 by Duracell Inc
Overview of CR1220 by Duracell Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR1220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26A616
|
Bürklin Elektronik | Lithium-button cell, CR1220, 3 V, 35 mAh Min Qty: 1 | 8 |
|
$1.4219 / $2.0840 | Buy Now |
Part Details for CR1220
CR1220 CAD Models
CR1220 Part Data Attributes:
|
CR1220
Duracell Inc
Buy Now
Datasheet
|
Compare Parts:
CR1220
Duracell Inc
Primary Battery, Lithium Manganese Dioxide, 1220, 3.1V, 0.034Ah,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DURACELL INC | |
Reach Compliance Code | unknown | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1220 | |
Battery Type | PRIMARY | |
Capacity | 0.034 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 12.5 mm | |
Height | 2 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3.1 V | |
Weight | 0.8 g |