Part Details for CR1220.IB 1000/CASE by Renata Batteries
Overview of CR1220.IB 1000/CASE by Renata Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1220.IB 1000/CASE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR1220-1000
|
Mouser Electronics | Coin Cell Battery 3V 12.5 x 2.0mm 38mAh | 0 |
|
$698.9600 / $787.4100 | Order Now |