Datasheets
CR1210-2W-63R4DPT by: VENKEL LTD

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,

Part Details for CR1210-2W-63R4DPT by VENKEL LTD

Overview of CR1210-2W-63R4DPT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Part Details for CR1210-2W-63R4DPT

CR1210-2W-63R4DPT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR1210-2W-63R4DPT Part Data Attributes

CR1210-2W-63R4DPT VENKEL LTD
Buy Now Datasheet
Compare Parts:
CR1210-2W-63R4DPT VENKEL LTD Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.56 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Resistance 63.4 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag)
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for CR1210-2W-63R4DPT

This table gives cross-reference parts and alternative options found for CR1210-2W-63R4DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-2W-63R4DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RM13DTN63R4 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE TA-I Technology Co Ltd CR1210-2W-63R4DPT vs RM13DTN63R4
RK73H2ELTD63R4D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CR1210-2W-63R4DPT vs RK73H2ELTD63R4D
CRB32TR63R4D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Akahane Electronics Ind Corp CR1210-2W-63R4DPT vs CRB32TR63R4D
RK73H2EXTDD63R4D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CR1210-2W-63R4DPT vs RK73H2EXTDD63R4D
ERJU14D63R4U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components CR1210-2W-63R4DPT vs ERJU14D63R4U
RMC35K63R4DTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CR1210-2W-63R4DPT vs RMC35K63R4DTE
ESR25JZPD63R4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, ROHM Semiconductor CR1210-2W-63R4DPT vs ESR25JZPD63R4
RK73H2ETTDD63R4D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CR1210-2W-63R4DPT vs RK73H2ETTDD63R4D
AC1210DR-1063R4L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation CR1210-2W-63R4DPT vs AC1210DR-1063R4L
CR1210-2W-63R4DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD CR1210-2W-63R4DPT vs CR1210-2W-63R4DPT-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1210-2W-63R4DPT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1210-2W-63R4DPT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR1210-2W-63R4DPT would you like to use for your alert(s)?
  • Please alert me when CR1210-2W-63R4DPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1210-2W-63R4DPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1210-2W-63R4DPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1210-2W-63R4DPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1210-2W-63R4DPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1210-2W-63R4DPT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: