-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR1210-2W-23R2FT
|
Venkel Ltd. | Chip Resistor, 1210, 1/2W, 23.2R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1210-2W-23R2FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1210-2W-23R2FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1210-2W-23R2FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-2W-23R2FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTD23R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-23R2FT vs RK73H2ELTD23R2F |
CR-10FP6--23R2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR1210-2W-23R2FT vs CR-10FP6--23R2 |
CR35-23R2FB | Fixed Resistor, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR1210-2W-23R2FT vs CR35-23R2FB |
CR3523R2FB | Fixed Resistor, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR1210-2W-23R2FT vs CR3523R2FB |
PWR13FTEU23R2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR1210-2W-23R2FT vs PWR13FTEU23R2 |
RK73H2ERTTE23R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR1210-2W-23R2FT vs RK73H2ERTTE23R2F |
RTT1223R2FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | CR1210-2W-23R2FT vs RTT1223R2FP2 |
RK73H2EXTD23R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-23R2FT vs RK73H2EXTD23R2F |
AC1210FR-1023R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR1210-2W-23R2FT vs AC1210FR-1023R2L |
RMC1/4K23R2FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | CR1210-2W-23R2FT vs RMC1/4K23R2FTE |