Part Details for CR1206F4223T1 by Chip Technologies Inc
Results Overview of CR1206F4223T1 by Chip Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR1206F4223T1 Information
CR1206F4223T1 by Chip Technologies Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CR1206F4223T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5000 |
|
$0.0800 / $0.1200 | Buy Now |
Part Details for CR1206F4223T1
CR1206F4223T1 CAD Models
CR1206F4223T1 Part Data Attributes
|
CR1206F4223T1
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206F4223T1
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for CR1206F4223T1
This table gives cross-reference parts and alternative options found for CR1206F4223T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206F4223T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RHS06K4223FC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206F4223T1 vs RHS06K4223FC |
RAS-184223FRNM | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 422000ohm, 1% +/-Tol, -100,100ppm/Cel, 1206, | CR1206F4223T1 vs RAS-184223FRNM |
RHS06K4223FCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206F4223T1 vs RHS06K4223FCG |
CR064223F0 | Strong Capacitor Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CR1206F4223T1 vs CR064223F0 |
CR1206F4223T1LF | New Sincere Electronics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CR1206F4223T1 vs CR1206F4223T1LF |
RC315C4223FT | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CR1206F4223T1 vs RC315C4223FT |
CRB32B4223F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CR1206F4223T1 vs CRB32B4223F |
RM12FL4223 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CR1206F4223T1 vs RM12FL4223 |
RPC254223F | Alpha 3 Manufacturing | Check for Price | Res,SMT,Thick Film,422K Ohms,200WV,1% +/-Tol,100ppm TC,1206 Case | CR1206F4223T1 vs RPC254223F |
CR32-4223F-D | Kyocera AVX Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 422000ohm, SURFACE MOUNT, 1206, CHIP | CR1206F4223T1 vs CR32-4223F-D |