Part Details for CR1206F1020T1LF by Chip Technologies Inc
Results Overview of CR1206F1020T1LF by Chip Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR1206F1020T1LF Information
CR1206F1020T1LF by Chip Technologies Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CR1206F1020T1LF
CR1206F1020T1LF CAD Models
CR1206F1020T1LF Part Data Attributes
|
CR1206F1020T1LF
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206F1020T1LF
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for CR1206F1020T1LF
This table gives cross-reference parts and alternative options found for CR1206F1020T1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206F1020T1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RAS-181020FKAS | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 102ohm, 1% +/-Tol, -100,100ppm/Cel, 1206, | CR1206F1020T1LF vs RAS-181020FKAS |
RMC18-1020FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206F1020T1LF vs RMC18-1020FTP |
RAS-181020FRNM | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 102ohm, 1% +/-Tol, -100,100ppm/Cel, 1206, | CR1206F1020T1LF vs RAS-181020FRNM |
RAS-181020FRAS | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 102ohm, 1% +/-Tol, -100,100ppm/Cel, 1206, | CR1206F1020T1LF vs RAS-181020FRAS |
RC315C1020FT-P | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CR1206F1020T1LF vs RC315C1020FT-P |
RAS-181020FBNM | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 102ohm, 1% +/-Tol, -100,100ppm/Cel, 1206, | CR1206F1020T1LF vs RAS-181020FBNM |
RHS06K1020FCL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206F1020T1LF vs RHS06K1020FCL |
FCR06FS-1020 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CR1206F1020T1LF vs FCR06FS-1020 |
RHS06K1020FTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206F1020T1LF vs RHS06K1020FTL |
RMH12F1020CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CR1206F1020T1LF vs RMH12F1020CT |