Part Details for CR1206665F by TT Electronics Resistors
Overview of CR1206665F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206665F
CR1206665F CAD Models
CR1206665F Part Data Attributes
|
CR1206665F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CR1206665F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1206665F
This table gives cross-reference parts and alternative options found for CR1206665F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206665F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR1206Z665RF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 665ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR1206665F vs WCR1206Z665RF |
RC1206FRF07665R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206665F vs RC1206FRF07665R |
CRS1206665R+/-1%-TCR100TAPE180MM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SRT Resistor Technology Gmbh | CR1206665F vs CRS1206665R+/-1%-TCR100TAPE180MM |
PCR1206FZ665RF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 665ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR1206665F vs PCR1206FZ665RF |
RC1206FRF13665R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206665F vs RC1206FRF13665R |
WCR1206Z665RF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206665F vs WCR1206Z665RF |
RMCG1/86651%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 665ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1206665F vs RMCG1/86651%R |
CR1206F665RF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 665ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR1206665F vs CR1206F665RF |
RC06-665RFR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | S-P International / HTC Ltd | CR1206665F vs RC06-665RFR |
RC1206FRF665R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206665F vs RC1206FRF665R |