Part Details for CR1206-JW-392ELF by Bourns Inc
Results Overview of CR1206-JW-392ELF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR1206-JW-392ELF Information
CR1206-JW-392ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CR1206-JW-392ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0808
|
Newark | Res, 3K9, 5%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:3.9Kohm,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0070 | Buy Now |
DISTI #
32K4272
|
Newark | Resistor, ruthenium Oxide,3.9Kohms,200Wv,5+/-% Tol,-200,200Ppm-Tc,1206-Case Rohs Compliant: Yes |Bou... more RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
CR1206-JW-392ELFCT-ND
|
DigiKey | RES SMD 3.9K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27399 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
CR1206-JW-392ELF
|
Avnet Americas | SMD Chip Resistor, 3.9 kOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape an... more RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0059 | Buy Now |
DISTI #
652-CR1206JW-392ELF
|
Mouser Electronics | Thick Film Resistors - SMD 3.9K 5% RoHS: Compliant | 4863 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_06251643
|
Arrow Electronics | Res Thick Film 1206 3.9K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1835 Container: Cut Strips | Americas - 459 |
|
$0.0039 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/4 W - 3.9 Kohm ±5% - ±200ppm/°C - SMD 1206 - RoHS Compliant - Tape&... more RoHS: Compliant |
25000 In Stock |
|
$0.0055 / $0.0111 | Buy Now |
DISTI #
52136032
|
Verical | Res Thick Film 1206 3.9K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2043 | Americas - 25000 |
|
$0.0073 / $0.0144 | Buy Now |
DISTI #
CR1206-JW-392ELF
|
Avnet Abacus | SMD Chip Resistor 39 kOhm 5 250 mW 1206 3216 Metric Thick Film General Purpose - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/4 W - 3.9 Kohm ±5% - ±200ppm/°C - SMD 1206 - RoHS Compliant - Tape&... more RoHS: Compliant |
25000 In Stock |
|
$0.0055 / $0.0111 | Buy Now |
Part Details for CR1206-JW-392ELF
CR1206-JW-392ELF CAD Models
CR1206-JW-392ELF Part Data Attributes
|
CR1206-JW-392ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206-JW-392ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.25W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR1206-JW-392ELF
This table gives cross-reference parts and alternative options found for CR1206-JW-392ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-JW-392ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73B2BTTE392J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CR1206-JW-392ELF vs RK73B2BTTE392J |
1206S4J0392B3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CR1206-JW-392ELF vs 1206S4J0392B3 |
FCF06JV-392 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CR1206-JW-392ELF vs FCF06JV-392 |
1206S4J0392B2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CR1206-JW-392ELF vs 1206S4J0392B2 |
CRCW12063K90JNTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | CR1206-JW-392ELF vs CRCW12063K90JNTA |
NRC12J392TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | CR1206-JW-392ELF vs NRC12J392TRF |
1206S4J0392CDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CR1206-JW-392ELF vs 1206S4J0392CDE |
TSR8LTJ392V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | CR1206-JW-392ELF vs TSR8LTJ392V |
CRCW1206392J200RT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | CR1206-JW-392ELF vs CRCW1206392J200RT5 |
1206S4J0392C3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CR1206-JW-392ELF vs 1206S4J0392C3E |