-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.25W, 0ohm, 5% +/-Tol, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W7269
|
Newark | Res, Thick Film, 0R, 5%, 0.25W, 1206, Reel, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Power Rating:250Mw, Current Rating:2A, Product Range:Cr Series, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Bourns CR1206-J/-000ELF Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 45000 |
|
$0.0050 | Buy Now |
DISTI #
63T5097
|
Newark | Surface Mount Thick Film Resistor, Cr Series, 250 Mw, - 5%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Bourns CR1206-J/-000ELF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24892 |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
02J2632
|
Newark | Res, Thick Film, 0R, 5%, 0.25W, 1206, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Power Rating:250Mw, Current Rating:2A, Product Range:Cr Series, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Bourns CR1206-J/-000ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25365 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
12AC0538
|
Newark | Res, 0R0, 5%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:0Ohm, Product Range:Cr Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:-, Rohs Compliant: Yes |Bourns CR1206-J/-000ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CR1206-J/-000ELFCT-ND
|
DigiKey | RES SMD 0 OHM JUMPER 1/4W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
246893 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
CR1206-J/-000ELF
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216Metric], Thick Film, 250 mW, 2 A, Surface Mount - Tape and Reel (Alt: CR1206-J/-000ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0031 / $0.0060 | Buy Now |
DISTI #
02J2632
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216Metric], Thick Film, 250 mW, 2 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 02J2632) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 673 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
84W7269
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216Metric], Thick Film, 250 mW, 2 A, Surface Mount - Tape and Reel (Alt: 84W7269) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 3 Days Container: Reel | 45000 Partner Stock |
|
$0.0060 | Buy Now |
DISTI #
652-CR1206-J/-000ELF
|
Mouser Electronics | Thick Film Resistors - SMD 0ohm Jumper RoHS: Compliant | 36176 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
70410716
|
RS | CR1206 SMD Thick Film Resistor, jumper 0R | Bourns CR1206-J/-000ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25000 |
|
$0.0120 / $0.0170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1206-J/-000ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206-J/-000ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.25W, 0ohm, 5% +/-Tol, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RATED CURRENT : 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CR1206-J/-000ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-J/-000ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206JR-130RL | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206-J/-000ELF vs AC1206JR-130RL |
RM12J000CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR1206-J/-000ELF vs RM12J000CTDK |
RC3216J000AS | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CR1206-J/-000ELF vs RC3216J000AS |
RC1206J000-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Taitron Components Inc | CR1206-J/-000ELF vs RC1206J000-07-T70 |
MC1206S4F0000T5E | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | SPC Multicomp | CR1206-J/-000ELF vs MC1206S4F0000T5E |
RC1206JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206-J/-000ELF vs RC1206JR-130RP |
AF1206JR-130RL | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206-J/-000ELF vs AF1206JR-130RL |
CR32-000-ZY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ASJ Holdings Limited | CR1206-J/-000ELF vs CR32-000-ZY |
MCR18EZHMJ000 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ROHM Semiconductor | CR1206-J/-000ELF vs MCR18EZHMJ000 |
RMEF1206ZT0R00 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CR1206-J/-000ELF vs RMEF1206ZT0R00 |