-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR1206-FX-75R0ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X5198
|
Newark | Res, Thick Film, 75R, 1%, 0.25W, 1206, Resistance:75Ohm, Resistance Tolerance:± 1%, Power Rating:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 331 |
|
$0.0070 | Buy Now |
DISTI #
02J2624
|
Newark | Surface Mount Thick Film Resistor, Cr Series, 75 Ohm, 250 Mw, - 1%, 200 V, 1206 [3216 Metric] Rohs C... more RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
CR1206-FX-75R0ELFCT-ND
|
DigiKey | RES SMD 75 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15511 In Stock |
|
$0.0073 / $0.1100 | Buy Now |
DISTI #
06X5198
|
Avnet Americas | SMD Chip Resistor, 75 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product t... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack |
331 Partner Stock |
|
$0.0170 / $0.0260 | Buy Now |
DISTI #
CR1206-FX-75R0ELF
|
Avnet Americas | SMD Chip Resistor, 75 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and ... more RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 / $0.0062 | Buy Now |
DISTI #
652-CR1206FX-75R0ELF
|
Mouser Electronics | Thick Film Resistors - SMD 75ohm 1% RoHS: Compliant | 1405 |
|
$0.0070 / $0.1100 | Buy Now |
DISTI #
V79:2366_30400414
|
Arrow Electronics | Res Thick Film 1206 75 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 668 Package Multiple: 1 Date Code: 1709 | Americas - 668 |
|
$0.0070 / $0.0150 | Buy Now |
DISTI #
70410715
|
RS | CR1206 SMD Thick Film Resistor,75R 1% | Bourns CR1206-FX-75R0ELF RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0070 / $0.0080 | RFQ |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/4 W - 75 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Re... more RoHS: Compliant |
45000 In Stock |
|
$0.0073 / $0.0138 | Buy Now |
DISTI #
66719008
|
Verical | Res Thick Film 1206 75 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 45000 |
|
$0.0098 / $0.0179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1206-FX-75R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206-FX-75R0ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1206-FX-75R0ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-FX-75R0ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1206FR-1375R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CR1206-FX-75R0ELF vs RC1206FR-1375R |
AF1206FR-0775RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206-FX-75R0ELF vs AF1206FR-0775RL |
RMC32K75R0FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206-FX-75R0ELF vs RMC32K75R0FB |
MR12X75R0FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206-FX-75R0ELF vs MR12X75R0FBL |
RPC1206FT75R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CR1206-FX-75R0ELF vs RPC1206FT75R0 |
RK73H2BRTTDB75R0F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,75 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | CR1206-FX-75R0ELF vs RK73H2BRTTDB75R0F |
RM12F75R0CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CR1206-FX-75R0ELF vs RM12F75R0CT |
RK73H2BLTEB75R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CR1206-FX-75R0ELF vs RK73H2BLTEB75R0F |
CR32-750FT | ASJ Holdings Limited | Check for Price | Fixed Resistor | CR1206-FX-75R0ELF vs CR32-750FT |
AR1206FR-0775RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | CR1206-FX-75R0ELF vs AR1206FR-0775RL |