Part Details for CR1206-FX-4322ELF by Bourns Inc
Overview of CR1206-FX-4322ELF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1206-FX-4322ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K3951
|
Newark | Resistor, ruthenium Oxide,43.2Kohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns CR1206-FX-4322ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
118-CR1206-FX-4322ELFCT-ND
|
DigiKey | RES SMD 43.2K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19970 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
CR1206-FX-4322ELF
|
Avnet Americas | SMD Chip Resistor, 43.2 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-FX-4322ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0066 | Buy Now |
DISTI #
652-CR1206FX-4322ELF
|
Mouser Electronics | Thick Film Resistors - SMD 43.2K 1% RoHS: Compliant | 35131 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_06250932
|
Arrow Electronics | Res Thick Film 1206 43.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1838 Container: Cut Strips | Americas - 8935 |
|
$0.0010 / $0.0040 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/4 W - 43.2 Kohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0038 / $0.0095 | Buy Now |
DISTI #
32441628
|
Verical | Res Thick Film 1206 43.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1852 Package Multiple: 1 Date Code: 1838 | Americas - 8935 |
|
Buy Now | |
DISTI #
CR1206-FX-4322ELF
|
Avnet Abacus | SMD Chip Resistor, 43.2 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-FX-4322ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600207559
|
Chip1Stop | Res Thick Film 1206 43.2K Ohm 1% 0.25W(1/4W) ツア100ppm/C Pad SMD T/R RoHS: Compliant | 8935 |
|
$0.0030 / $0.0041 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 1/4 W - 43.2 Kohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0038 / $0.0095 | Buy Now |
Part Details for CR1206-FX-4322ELF
CR1206-FX-4322ELF CAD Models
CR1206-FX-4322ELF Part Data Attributes
|
CR1206-FX-4322ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206-FX-4322ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.25W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1206-FX-4322ELF
This table gives cross-reference parts and alternative options found for CR1206-FX-4322ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-FX-4322ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1206FTD43K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CR1206-FX-4322ELF vs RGC1206FTD43K2 |
CRCW120643K2FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CR1206-FX-4322ELF vs CRCW120643K2FKEAC |
RCA120643K2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR1206-FX-4322ELF vs RCA120643K2FKEA |
RC1206FR-1343K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206-FX-4322ELF vs RC1206FR-1343K2L |
RMEF1206FT43K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CR1206-FX-4322ELF vs RMEF1206FT43K2 |
CRCW120643K2FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CR1206-FX-4322ELF vs CRCW120643K2FKEBC |
RMCS1206FT43K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1206-FX-4322ELF vs RMCS1206FT43K2 |
ESR18EZPF4322 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | CR1206-FX-4322ELF vs ESR18EZPF4322 |
RMCF1206FG43K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1206-FX-4322ELF vs RMCF1206FG43K2 |
RC1206FR-1043K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206-FX-4322ELF vs RC1206FR-1043K2L |