-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.25W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K3590
|
Newark | Resistor, ruthenium Oxide,107Ohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns CR1206-FX-1070ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
CR1206-FX-1070ELF-ND
|
DigiKey | RES SMD 107 OHM 1% 1/4W 1206 Min Qty: 25000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0084 | Buy Now |
DISTI #
CR1206-FX-1070ELF
|
Avnet Americas | SMD Chip Resistor, 107 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-FX-1070ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0066 | Buy Now |
DISTI #
652-CR1206FX-1070ELF
|
Mouser Electronics | Thick Film Resistors - SMD 107ohm 1% RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/4 W - 107 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0037 / $0.0093 | Buy Now |
DISTI #
CR1206-FX-1070ELF
|
Avnet Abacus | SMD Chip Resistor, 107 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-FX-1070ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 250mW Thick Film Resistors 100ppm/ 1% 107 1206 Chip Resistor - Surface Mount ROHS | 23467 |
|
$0.0007 / $0.0014 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 1/4 W - 107 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0037 / $0.0093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1206-FX-1070ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206-FX-1070ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.25W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1206-FX-1070ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-FX-1070ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206FR-10107RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR1206-FX-1070ELF vs AF1206FR-10107RL |
CR32TR1070F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | CR1206-FX-1070ELF vs CR32TR1070F |
WR12X1070FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | CR1206-FX-1070ELF vs WR12X1070FGL |
1206S4F1070T3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-FX-1070ELF vs 1206S4F1070T3E |
1206S4F1070T2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-FX-1070ELF vs 1206S4F1070T2 |
CR1206F107RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR1206-FX-1070ELF vs CR1206F107RD50 |
CR1/81070FV | Fixed Resistor, 0.25W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CR1206-FX-1070ELF vs CR1/81070FV |
SR1206FR-13107RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206-FX-1070ELF vs SR1206FR-13107RL |
RK73H2BLBK1070F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206-FX-1070ELF vs RK73H2BLBK1070F |
1206S4F1070TA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-FX-1070ELF vs 1206S4F1070TA |