Part Details for CR1206-FX-1020ELF by Bourns Inc
Overview of CR1206-FX-1020ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1206-FX-1020ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K3581
|
Newark | Resistor, ruthenium Oxide,102Ohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns CR1206-FX-1020ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
CR1206-FX-1020ELF-ND
|
DigiKey | RES SMD 102 OHM 1% 1/4W 1206 Min Qty: 25000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0084 | Buy Now |
DISTI #
CR1206-FX-1020ELF
|
Avnet Americas | SMD Chip Resistor, 102 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-FX-1020ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0066 | Buy Now |
DISTI #
652-CR1206FX-1020ELF
|
Mouser Electronics | Thick Film Resistors - SMD 102ohm 1% RoHS: Compliant | 45970 |
|
$0.0040 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/4 W - 102 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0037 / $0.0093 | Buy Now |
DISTI #
CR1206-FX-1020ELF
|
Avnet Abacus | SMD Chip Resistor, 102 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-FX-1020ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/4 W - 102 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0037 / $0.0093 | Buy Now |