Part Details for CR1206-FX-1003GLF by Bourns Inc
Overview of CR1206-FX-1003GLF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1206-FX-1003GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR1206-FX-1003GLFCT-ND
|
DigiKey | RES SMD 100K OHM 1% 1/4W 1206 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
CR1206-FX-1003GLF
|
Avnet Americas | Res Thick Film 1206 100K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel - Tape and Reel (Alt: CR1206-FX-1003GLF) Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/4 W - 100 Kohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant |
20000 In Stock |
|
$0.0094 / $0.0104 | Buy Now |
DISTI #
51526767
|
Verical | Res Thick Film 1206 100K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 1642 | Americas - 20000 |
|
$0.0122 / $0.0135 | Buy Now |
DISTI #
CR1206-FX-1003GLF
|
Avnet Abacus | Res Thick Film 1206 100K Ohm 1% 1/4W �100ppm/�C Molded SMD SMD Paper Tape on Plastic Reel (Alt: CR1206-FX-1003GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/4 W - 100 Kohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant |
20000 In Stock |
|
$0.0094 / $0.0104 | Buy Now |
Part Details for CR1206-FX-1003GLF
CR1206-FX-1003GLF CAD Models
CR1206-FX-1003GLF Part Data Attributes
|
CR1206-FX-1003GLF
Bourns Inc
Buy Now
|
Compare Parts:
CR1206-FX-1003GLF
Bourns Inc
|
Samacsys Manufacturer | Bourns |