Part Details for CR1206-FW-3324ELF by Bourns Inc
Overview of CR1206-FW-3324ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1206-FW-3324ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1081
|
Newark | Res 1206 3M32 1% 250Mw Tc200 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CR1206-FW-3324ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
CR1206-FW-3324ELF-ND
|
DigiKey | RES SMD 3.32M OHM 1% 1/4W 1206 Min Qty: 25000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0084 | Buy Now |
DISTI #
CR1206-FW-3324ELF
|
Avnet Americas | Chip Resistor Thick Film 1206 Size 3.32M Ohm 1% 0.25 W 200 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CR1206-FW-3324ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0066 | Buy Now |
DISTI #
652-CR1206-FW3324ELF
|
Mouser Electronics | Thick Film Resistors - SMD 3.32m ohms 1% 250mW TC200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1200 | Order Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/4 W - 3.32 Mohm ±1% - ±200ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0037 / $0.0093 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 1/4 W - 3.32 Mohm ±1% - ±200ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0037 / $0.0093 | Buy Now |
Part Details for CR1206-FW-3324ELF
CR1206-FW-3324ELF CAD Models
CR1206-FW-3324ELF Part Data Attributes
|
CR1206-FW-3324ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206-FW-3324ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1206-FW-3324ELF
This table gives cross-reference parts and alternative options found for CR1206-FW-3324ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-FW-3324ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS12F3324TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CR1206-FW-3324ELF vs NRC-AS12F3324TRF |
RMCS1206FT3M32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1206-FW-3324ELF vs RMCS1206FT3M32 |
NRC12F3324TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CR1206-FW-3324ELF vs NRC12F3324TRF |
RMCF1206FT3M32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CR1206-FW-3324ELF vs RMCF1206FT3M32 |