Part Details for CR1206-FW-1784EPF by Bourns Inc
Overview of CR1206-FW-1784EPF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206-FW-1784EPF
CR1206-FW-1784EPF CAD Models
CR1206-FW-1784EPF Part Data Attributes
|
CR1206-FW-1784EPF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206-FW-1784EPF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1780000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1206-FW-1784EPF
This table gives cross-reference parts and alternative options found for CR1206-FW-1784EPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-FW-1784EPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-1784-FB201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR1206-FW-1784EPF vs MC1206P-1784-FB201W |
RMGW32-1784FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206-FW-1784EPF vs RMGW32-1784FB |
RK73H2BLTDB1784F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1206-FW-1784EPF vs RK73H2BLTDB1784F |
RK73H2BLTEB1784F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1206-FW-1784EPF vs RK73H2BLTEB1784F |
RK73H2BRTBK1784F | RES,SMT,THICK FILM,1.78M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CR1206-FW-1784EPF vs RK73H2BRTBK1784F |
CR-06FL7--1M78 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206-FW-1784EPF vs CR-06FL7--1M78 |
NMCR1206FG1M78 | RES,SMT,THICK FILM,1.78M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CR1206-FW-1784EPF vs NMCR1206FG1M78 |
RK73H2BTBK1784F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206-FW-1784EPF vs RK73H2BTBK1784F |
RK73H2BRTTEB1784F | RES,SMT,THICK FILM,1.78M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CR1206-FW-1784EPF vs RK73H2BRTTEB1784F |
NRC12F1784TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | CR1206-FW-1784EPF vs NRC12F1784TRF |