-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, 200V, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7197 |
|
RFQ | ||
|
Quest Components | JUMPER, 0.25 W, 0 ohm, SURFACE MOUNT, 1206 | 3680 |
|
$0.0630 / $0.2100 | Buy Now |
|
Quest Components | JUMPER, 0.25 W, 0 ohm, SURFACE MOUNT, 1206 | 4700 |
|
$0.1000 / $0.5000 | Buy Now |
|
Venkel Ltd. | Chip Resistor, 1206, 1/4W, 0R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Reel | 337000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1206-4W-000T
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1206-4W-000T
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, 200V, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.24 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |