There are no models available for this part yet.
Overview of CR11-71398-5-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602ACR11-33E-24.576000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BCR11-33E-24.576000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for CR11-71398-5-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72251227
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 1 Pole, 0213 Series | Sensata - Airpax CR11-71398-5-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2700 / $25.2800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0900 / $33.1500 | Buy Now | ||
DISTI #
000000000006090191
|
Sager | Circuit Breakers Cir Brkr Hyd Mag | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$15.0900 / $33.1500 | Buy Now |