Part Details for CR11-52-5.00A-32334-7-V by Sensata Technologies
Overview of CR11-52-5.00A-32334-7-V by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130162323345E1LF | Amphenol Communications Solutions | 8613 M CNR LF | |
10131932-334ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 34 Positions, 2mm (0.079inch), horizontal. | |
86130502323345E1LF | Amphenol Communications Solutions | 8613 M CNR LF |
Price & Stock for CR11-52-5.00A-32334-7-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-CR1152500A323347
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$18.0300 | Order Now |