Part Details for CR109532F by MERITEK Electronics Corporation
Overview of CR109532F by MERITEK Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR109532F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 95.3K ohm (+/-) 1% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0016 / $0.0035 | Buy Now |
|
Bristol Electronics | 3995 |
|
RFQ | ||
|
Quest Components | 3196 |
|
$0.0055 / $0.0165 | Buy Now |
Part Details for CR109532F
CR109532F CAD Models
CR109532F Part Data Attributes
|
CR109532F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR109532F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR109532F
This table gives cross-reference parts and alternative options found for CR109532F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR109532F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC2012F9532AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CR109532F vs RC2012F9532AS |
MC0805P-9532-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | CR109532F vs MC0805P-9532-FTW |
NMCR0805FG95K3 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,95.3K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | CR109532F vs NMCR0805FG95K3 |
FWF05FV-9532 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR109532F vs FWF05FV-9532 |
WR08X9532FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | CR109532F vs WR08X9532FBL |
MC0805L6F9532SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR109532F vs MC0805L6F9532SE |
RK73H2AGTEB9532F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR109532F vs RK73H2AGTEB9532F |
CRG0805-R-9532FT | VENKEL LTD | Check for Price | Fixed Resistor, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR109532F vs CRG0805-R-9532FT |
FCF05FV-9532 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR109532F vs FCF05FV-9532 |
RMC1/10K9532FBA | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CR109532F vs RMC1/10K9532FBA |