Part Details for CR109310F by MERITEK Electronics Corporation
Overview of CR109310F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR109310F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR109310FTR-ND
|
DigiKey | RES SMD 931 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0022 / $0.0029 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 931 ohm (+/-) 1% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0016 / $0.0035 | Buy Now |
Part Details for CR109310F
CR109310F CAD Models
CR109310F Part Data Attributes
|
CR109310F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR109310F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR109310F
This table gives cross-reference parts and alternative options found for CR109310F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR109310F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K9310FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR109310F vs RS05K9310FCL |
ASC0805-931RFT5 | RESISTOR, 0.125W, 1%, 100ppm, 931ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CR109310F vs ASC0805-931RFT5 |
CRCW08059310FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CR109310F vs CRCW08059310FRT1 |
FWF05FT-9310 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR109310F vs FWF05FT-9310 |
MC0805P-9310-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CR109310F vs MC0805P-9310-FB101W |
MC0805-9310-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR109310F vs MC0805-9310-FT |
RMS10FT9310 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CR109310F vs RMS10FT9310 |
RS05K9310FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR109310F vs RS05K9310FCG |
MC0805-9310-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CR109310F vs MC0805-9310-FB101W |
CR21-9310FL | Fixed Resistor | ASJ Holdings Limited | CR109310F vs CR21-9310FL |