Part Details for CR10752J-13 by MERITEK Electronics Corporation
Overview of CR10752J-13 by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR10752J-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR10752J-13TR-ND
|
DigiKey | 0805 7.5K 5% 13"REEL Min Qty: 5000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
140000 In Stock |
|
$0.1000 | Buy Now |
Part Details for CR10752J-13
CR10752J-13 CAD Models
CR10752J-13 Part Data Attributes
|
CR10752J-13
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR10752J-13
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR10752J-13
This table gives cross-reference parts and alternative options found for CR10752J-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10752J-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A7501JKT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR10752J-13 vs 9C08052A7501JKT |
RC0805JRF7K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR10752J-13 vs RC0805JRF7K5 |
PWC-PWC0805LF-7K5-J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TT Electronics Resistors | CR10752J-13 vs PWC-PWC0805LF-7K5-J |
PWC0805Z7K5J | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 7500ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | CR10752J-13 vs PWC0805Z7K5J |
RC0805JRF137K5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR10752J-13 vs RC0805JRF137K5L |
PWC0805-7.5KJ | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 7500ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | CR10752J-13 vs PWC0805-7.5KJ |
9C08052A7K5JLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR10752J-13 vs 9C08052A7K5JLPFT |
PWC0805Z7K5J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR10752J-13 vs PWC0805Z7K5J |
PWC-PWC0805-7K50-J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR10752J-13 vs PWC-PWC0805-7K50-J |
PWC-PWC0805-7K5-J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR10752J-13 vs PWC-PWC0805-7K5-J |