There are no models available for this part yet.
Overview of CR105NP-330MC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CR105NP-330MC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CR105NP-330MC-ND
|
DigiKey | FIXED IND 33UH 1.5A 120 MOHM SMD Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6631 | Buy Now | |
DISTI #
CR105NP-330MC
|
Avnet Americas | Ind Power Unshielded Wirewound 33uH 20% 2.52MHz 1.5A Carrier T/R - Tape and Reel (Alt: CR105NP-330MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4448 / $0.6129 | Buy Now | |
DISTI #
851-CR105NP-330MC
|
Mouser Electronics | Power Inductors - SMD 33uH 1.5A 20% SMD PWR INDUCTOR RoHS: Compliant | 0 |
|
$0.6400 / $1.4100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5310 | Buy Now |
CAD Models for CR105NP-330MC by Sumida Corporation
Part Data Attributes for CR105NP-330MC by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Package Description
|
4137
|
Reach Compliance Code
|
unknown
|
Case/Size Code
|
4137
|
Construction
|
Unshielded
|
Core Material
|
FERRITE
|
DC Resistance
|
0.12 Ω
|
Inductance-Nom (L)
|
33 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Manufacturer Series
|
CR105
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5.4 mm
|
Package Length
|
10 mm
|
Package Style
|
SMT
|
Package Width
|
9.1 mm
|
Packing Method
|
Tape
|
Rated Current-Max
|
1.5 A
|
Self Resonance Frequency
|
14.3 MHz
|
Series
|
CR105
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
2.52 MHz
|
Tolerance
|
20%
|