Part Details for CR105NP-271KC by Sumida Corporation
Results Overview of CR105NP-271KC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR105NP-271KC Information
CR105NP-271KC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CR105NP-271KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR105NP-271KC-ND
|
DigiKey | FIXED IND 270UH 570MA 970MOHM SM Min Qty: 500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6631 | Buy Now |
DISTI #
CR105NP-271KC
|
Avnet Americas | Ind Power Unshielded Wirewound 270uH 10% 1KHz 570mA Carrier T/R - Tape and Reel (Alt: CR105NP-271KC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6144 / $0.6498 | Buy Now |
DISTI #
851-CR105NP-271KC
|
Mouser Electronics | Power Inductors - SMD 270uH 0.57A 10% SMD PWR INDUCTOR RoHS: Compliant | 0 |
|
$0.6400 / $1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5310 | Buy Now |
Part Details for CR105NP-271KC
CR105NP-271KC CAD Models
CR105NP-271KC Part Data Attributes
|
CR105NP-271KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CR105NP-271KC
Sumida Corporation
1 ELEMENT, 270uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 4137, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4137 | |
Reach Compliance Code | unknown | |
Case/Size Code | 4137 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.97 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | CR105 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9.1 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.57 A | |
Self Resonance Frequency | 4.5 MHz | |
Series | CR105 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |