Part Details for CR105 by Diodes Incorporated
Overview of CR105 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR105
CR105 CAD Models
CR105 Part Data Attributes
|
CR105
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
CR105
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 600V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES |
Alternate Parts for CR105
This table gives cross-reference parts and alternative options found for CR105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | CR105 vs SM4005 |
1N5061 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | CR105 vs 1N5061 |