Part Details for CR102J5GS215QF6 by C&K
Overview of CR102J5GS215QF6 by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR102J5GS215QF6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7822
|
Newark | Cr102J5Gs215Qf6 |C&k Components CR102J5GS215QF6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 | Buy Now |
DISTI #
CKN11820-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
50 In Stock |
|
$3.7192 / $5.6200 | Buy Now |
DISTI #
611-CR102J5GS215QF6
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 136 |
|
$3.7100 / $5.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$4.1800 | Buy Now |
DISTI #
51584271
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Oval Rocker 16A 250VAC Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1405 | Americas - 640 |
|
$4.7991 / $10.5949 | Buy Now |
DISTI #
CR102J5GS215QF6
|
IBS Electronics | Switch Rocker ON None OFF SPST Quick Connect Oval Rocker 16A 250VAC Bulk Min Qty: 250 Package Multiple: 1 | 6 |
|
$4.3160 | Buy Now |
DISTI #
000000000002789193
|
Sager | Rocker Switches Rocker Min Qty: 100 | 0 |
|
$4.1800 | Buy Now |
Part Details for CR102J5GS215QF6
CR102J5GS215QF6 CAD Models
CR102J5GS215QF6 Part Data Attributes
|
CR102J5GS215QF6
C&K
Buy Now
Datasheet
|
Compare Parts:
CR102J5GS215QF6
C&K
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | GREEN | |
Actuator Finish | MATTE | |
Actuator Material | POLYCARBONATE | |
Actuator Type | OVAL, ILLUMINATED ROCKER | |
Body Color | BLACK | |
Body Height | 14.5 mm | |
Body Length or Diameter | 23 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | GREEN LED | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |