Part Details for CR101-25VE by Ohmite Mfg Co
Overview of CR101-25VE by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR101-25VE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC6947
|
Newark | Heat Sink, Aluminium Alloy, 25Mm, Thermal Resistance:7.6°C/W, Packages Cooled:To-247, To-264, External Width - Metric:27Mm, External Height - Metric:50Mm, External Length - Metric:25Mm, External Diameter - Metric:- Rohs Compliant: Yes |Ohmite CR101-25VE Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0400 / $2.1100 | Buy Now |
DISTI #
CR101-25VE-ND
|
DigiKey | ALUMINUM HEATSINK 25MM DEGREASED Min Qty: 1 Lead time: 20 Weeks Container: Box |
90 In Stock |
|
$1.7290 / $2.5800 | Buy Now |
DISTI #
588-CR101-25VE
|
Mouser Electronics | Heat Sinks Aluminum heatsink 25mmdegreased RoHS: Compliant | 89 |
|
$1.7600 / $2.5100 | Buy Now |
DISTI #
71079594
|
RS | Aluminum heatsink 25mm degreased | Ohmite CR101-25VE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3900 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 7.6°C/W Black Anodized RoHS: Compliant | 0 |
|
$1.7400 / $2.8200 | Buy Now |
DISTI #
CR101-25VE
|
TTI | Heat Sinks Aluminum heatsink 25mmdegreased pbFree: Pb-Free Min Qty: 100 Package Multiple: 4 Container: Bulk | Americas - 0 |
|
$1.7000 / $2.0100 | Buy Now |
DISTI #
CR101-25VE
|
TME | Heatsink: extruded, grilled, TO247,TO264, natural, L: 25mm, W: 27mm Min Qty: 100 | 0 |
|
$2.0700 | RFQ |
DISTI #
CR101-25VE
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$1.7600 / $1.9000 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 7.6°C/W Black Anodized RoHS: Compliant | 0 |
|
$1.7400 / $2.8200 | Buy Now |