Part Details for CR1005G-301KCI by TT Electronics Resistors
Overview of CR1005G-301KCI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1005G-301KCI
CR1005G-301KCI CAD Models
CR1005G-301KCI Part Data Attributes
|
CR1005G-301KCI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CR1005G-301KCI
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301000ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for CR1005G-301KCI
This table gives cross-reference parts and alternative options found for CR1005G-301KCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1005G-301KCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCR1005G-301KCI | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301000ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | TT Electronics Resistors | CR1005G-301KCI vs PCR1005G-301KCI |
PCR1005G-301KCI | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.25%, 100ppm, 301000ohm, SURFACE MOUNT, 1005, CHIP | TT Electronics Welwyn Components | CR1005G-301KCI vs PCR1005G-301KCI |