Part Details for CR10-14R7DB by Hokuriku Electric Industry Co Ltd
Overview of CR10-14R7DB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR10-14R7DB
CR10-14R7DB CAD Models
CR10-14R7DB Part Data Attributes
|
CR10-14R7DB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR10-14R7DB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 14.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR10-14R7DB
This table gives cross-reference parts and alternative options found for CR10-14R7DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-14R7DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402DR-1314R7P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR10-14R7DB vs RC0402DR-1314R7P |
CR-02DLA--14R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR10-14R7DB vs CR-02DLA--14R7 |
RMC10K14R7DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR10-14R7DB vs RMC10K14R7DTH |
TSR16UTD14R7V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CR10-14R7DB vs TSR16UTD14R7V |
MCR01MZPD14R7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CR10-14R7DB vs MCR01MZPD14R7 |
CR-02DLC--14R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR10-14R7DB vs CR-02DLC--14R7 |
CR-02DL6--14R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR10-14R7DB vs CR-02DL6--14R7 |
RCS1005D14R7AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CR10-14R7DB vs RCS1005D14R7AS |
RMC1/16SK14R7DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR10-14R7DB vs RMC1/16SK14R7DTH |
RC0402DR-1314R7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR10-14R7DB vs RC0402DR-1314R7L |