-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR08560JTR-ND
|
DigiKey | RES SMD 56 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
35000 In Stock |
|
$0.0033 / $0.0042 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 56 ohm (+/-) 5% - 1/4W/0.25W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 1206 (3216 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0022 / $0.0049 | Buy Now |
|
Bristol Electronics | 3667 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR08560J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR08560J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | MERITEK | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR08560J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR08560J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232271161569L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR08560J vs 232271161569L |
MR12X560JQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR08560J vs MR12X560JQL |
RMC-18560JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | CR08560J vs RMC-18560JB |
232271161569 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR08560J vs 232271161569 |
NRCA12J560TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | CR08560J vs NRCA12J560TR10QYF |
CR-06JL7---56R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR08560J vs CR-06JL7---56R |
RS06K560JTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR08560J vs RS06K560JTG |
NMCR1206JT56R0 | RES,SMT,THICK FILM,56 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CR08560J vs NMCR1206JT56R0 |
MC1206L6J56R0SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | CR08560J vs MC1206L6J56R0SE |
TFA1206R56R0J-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | CR08560J vs TFA1206R56R0J-T5 |