Part Details for CR08332J by MERITEK Electronics Corporation
Overview of CR08332J by MERITEK Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR08332J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR08332JTR-ND
|
DigiKey | RES SMD 3.3K OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
250000 In Stock |
|
$0.0033 / $0.0042 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 3.3K ohm (+/-) 5% - 1/4W/0.25W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 1206 (3216 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0022 / $0.0049 | Buy Now |
|
Bristol Electronics | 10287 |
|
RFQ | ||
|
Bristol Electronics | 2740 |
|
RFQ | ||
|
NexGen Digital | 4885 |
|
RFQ |
Part Details for CR08332J
CR08332J CAD Models
CR08332J Part Data Attributes
|
CR08332J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR08332J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR08332J
This table gives cross-reference parts and alternative options found for CR08332J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR08332J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ06S4J0332T5E | Fixed Resistor, 0.25W, 3300ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR08332J vs HQ06S4J0332T5E |
MR12X332JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR08332J vs MR12X332JTL |
RM12J332CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR08332J vs RM12J332CT-H |
NRC-AS12J332TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | CR08332J vs NRC-AS12J332TRQYF |
HQ06S4J0332T4E | Fixed Resistor, 0.25W, 3300ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR08332J vs HQ06S4J0332T4E |
CR1206J40332G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CR08332J vs CR1206J40332G |
AF1206JR-133K3L | Fixed Resistor, 0.25W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR08332J vs AF1206JR-133K3L |
CR-06JP7---3K3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR08332J vs CR-06JP7---3K3 |
9C12063A3301JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR08332J vs 9C12063A3301JKPFT |
RC1206J332-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CR08332J vs RC1206J332-07-RG70 |