Part Details for CR083160F by MERITEK Electronics Corporation
Overview of CR083160F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR083160F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR083160FTR-ND
|
DigiKey | RES SMD 316 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0033 / $0.0042 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 316 ohm (+/-) 1% - 1/4W/0.25W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 1206 (3216 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0027 / $0.0059 | Buy Now |
Part Details for CR083160F
CR083160F CAD Models
CR083160F Part Data Attributes
|
CR083160F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR083160F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR083160F
This table gives cross-reference parts and alternative options found for CR083160F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR083160F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216F3160CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CR083160F vs RCS3216F3160CS |
RMS12FT3160 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CR083160F vs RMS12FT3160 |
MC1206P-3160-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR083160F vs MC1206P-3160-FB101 |
WR12X3160FQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | CR083160F vs WR12X3160FQ |
ESR18EZPF3160 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | CR083160F vs ESR18EZPF3160 |
RK73H2BTTDB3160F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR083160F vs RK73H2BTTDB3160F |
NRC12F3160TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CR083160F vs NRC12F3160TRF |
RK73H2BRTBK3160F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR083160F vs RK73H2BRTBK3160F |
RK73H2BLBK3160F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR083160F vs RK73H2BLBK3160F |
1206S4F3160CC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR083160F vs 1206S4F3160CC |