Part Details for CR081104F by MERITEK Electronics Corporation
Overview of CR081104F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR081104F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR081104FTR-ND
|
DigiKey | RES SMD 1.1M OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0040 / $0.0050 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1.1M ohm (+/-) 1% - 1/4W/0.25W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 1206 (3216 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0036 / $0.0079 | Buy Now |
Part Details for CR081104F
CR081104F CAD Models
CR081104F Part Data Attributes
|
CR081104F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR081104F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR081104F
This table gives cross-reference parts and alternative options found for CR081104F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR081104F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216F1104AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CR081104F vs RCS3216F1104AS |
232272911105 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1100000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR081104F vs 232272911105 |
RCS3216F1104ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CR081104F vs RCS3216F1104ES |
9C12063A1104FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR081104F vs 9C12063A1104FKPFT |
CRG1206F1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | CR081104F vs CRG1206F1M1 |
CR1206F41104G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CR081104F vs CR1206F41104G |
PWR12F1104TEO | Fixed Resistor, 0.3333W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR081104F vs PWR12F1104TEO |
AF1206FR-101M1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR081104F vs AF1206FR-101M1L |
RC3216F115ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | CR081104F vs RC3216F115ES |
FCF06FT-1104 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR081104F vs FCF06FT-1104 |