Part Details for CR0805J511T1 by Chip Technologies Inc
Overview of CR0805J511T1 by Chip Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0805J511T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3975 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for CR0805J511T1
CR0805J511T1 CAD Models
CR0805J511T1 Part Data Attributes:
|
CR0805J511T1
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR0805J511T1
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR0805J511T1
This table gives cross-reference parts and alternative options found for CR0805J511T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805J511T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1/10511JT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 510ohm, SURFACE MOUNT, 0805, CHIP | TT electronics / BI Technologies | CR0805J511T1 vs BCR1/10511JT |
BCR1/10511JE | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 510ohm, SURFACE MOUNT, 0805, CHIP | TT electronics / BI Technologies | CR0805J511T1 vs BCR1/10511JE |
WCR0805511JPLT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 510ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | CR0805J511T1 vs WCR0805511JPLT |
RM10J511BP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR0805J511T1 vs RM10J511BP |