Part Details for CR0805J431T1 by Chip Technologies Inc
Overview of CR0805J431T1 by Chip Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0805J431T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for CR0805J431T1
CR0805J431T1 CAD Models
CR0805J431T1 Part Data Attributes:
|
CR0805J431T1
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR0805J431T1
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for CR0805J431T1
This table gives cross-reference parts and alternative options found for CR0805J431T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805J431T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0805431JPLT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 430ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | CR0805J431T1 vs WCR0805431JPLT |
CR0805J431T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Chip Technologies Inc | CR0805J431T1 vs CR0805J431T1LF |
BCR1/10431JE | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 430ohm, SURFACE MOUNT, 0805, CHIP | TT electronics / BI Technologies | CR0805J431T1 vs BCR1/10431JE |
RCA08054315%200ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | CR0805J431T1 vs RCA08054315%200ET1E3 |
RC210C431JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Jaro Components Inc | CR0805J431T1 vs RC210C431JT |