Part Details for CR0805F-47MGI by TT Electronics Welwyn Components
Overview of CR0805F-47MGI by TT Electronics Welwyn Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR0805F-47MGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X7518
|
Newark | Surface Mount Thick Film Resistor, Cr Series, 47 Mohm, 125 Mw, - 2%, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Tt Electronics/welwyn CR0805F-47MGI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8240 / $1.5800 | Buy Now |
DISTI #
2341061RL
|
Farnell | RES, 47M, 2%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$0.4944 / $0.5695 | Buy Now |
DISTI #
2341061
|
Farnell | RES, 47M, 2%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4944 / $0.7823 | Buy Now |
Part Details for CR0805F-47MGI
CR0805F-47MGI CAD Models
CR0805F-47MGI Part Data Attributes
|
CR0805F-47MGI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
CR0805F-47MGI
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 2%, 250ppm, 47000000ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 47000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 150 V |