Part Details for CR0805E1803DT1 by Thin Film Technology Corp (TFT)
Overview of CR0805E1803DT1 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0805E1803DT1
CR0805E1803DT1 CAD Models
CR0805E1803DT1 Part Data Attributes
|
CR0805E1803DT1
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
CR0805E1803DT1
Thin Film Technology Corp (TFT)
RESISTOR, THIN FILM, 0.125W, 0.5%, 25ppm, 180000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for CR0805E1803DT1
This table gives cross-reference parts and alternative options found for CR0805E1803DT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805E1803DT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTFR0805DTC1803 | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 180000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | CR0805E1803DT1 vs CTTFR0805DTC1803 |
PCF-W0805R-03-1803-D-P-LT | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 180000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | CR0805E1803DT1 vs PCF-W0805R-03-1803-D-P-LT |
TD05G184DC | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805E1803DT1 vs TD05G184DC |
TD05G184DT | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805E1803DT1 vs TD05G184DT |
TFCR0805-10W-E-1803DT-1K | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CR0805E1803DT1 vs TFCR0805-10W-E-1803DT-1K |