Part Details for CR0805AF/-2R20EAS by Bourns Inc
Results Overview of CR0805AF/-2R20EAS by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0805AF/-2R20EAS Information
CR0805AF/-2R20EAS by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CR0805AF/-2R20EAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0947
|
Newark | Res, 2R2, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:2.2Ohm,... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2716 |
|
$0.0160 / $0.0250 | Buy Now |
DISTI #
16AH0601
|
Newark | Res, 2R2, 1%, 0.125W, 0805, Thick Film, Resistance:2.2Ohm, Resistance Tolerance:± 1%, Power Ratin... more RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
CR0805AF/-2R20EASCT-ND
|
DigiKey | RESA-AS 0805 2R2 1% 125MW TC400 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1881 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
CR0805AF/-2R20EAS
|
Avnet Americas | SMD Chip Resistor, 2.2 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur - Tape and Ree... more RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0054 / $0.0076 | Buy Now |
DISTI #
652-CR0805AF/2R20EAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 0805 2R2 1% 125mW TC400 RoHS: Compliant | 11256 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
71764025
|
RS | Resistor, AS 0805 2R2 1% 125mW, AEC-Q, Anti-Sulfur | Bourns CR0805AF/-2R20EAS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0070 / $0.0080 | RFQ |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.125W - 2.2 ohm ±1% - SMD 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0054 / $0.0078 | Buy Now |
DISTI #
CR0805AF/-2R20EAS
|
Avnet Abacus | SMD Chip Resistor 22 Ohm 1 125 mW 0805 2012 Metric Thick Film AntiSulfur - Tape and Reel (Alt: CR08... more RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AEC-Q200 Thick Film Chip Resistor - 0.125W - 2.2 ohm ±1% - SMD 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0054 / $0.0078 | Buy Now |
Part Details for CR0805AF/-2R20EAS
CR0805AF/-2R20EAS CAD Models
CR0805AF/-2R20EAS Part Data Attributes
|
CR0805AF/-2R20EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0805AF/-2R20EAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR0805AF/-2R20EAS
This table gives cross-reference parts and alternative options found for CR0805AF/-2R20EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805AF/-2R20EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMS10FT2R20 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CR0805AF/-2R20EAS vs RMS10FT2R20 |
NRC10F2R20TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, -400,400ppm/Cel, 0805 | CR0805AF/-2R20EAS vs NRC10F2R20TRF |
WR08W2R20FGLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CR0805AF/-2R20EAS vs WR08W2R20FGLV |