Part Details for CR0805-JW-330E by Bourns Inc
Overview of CR0805-JW-330E by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CR0805-JW-330E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/8 W - 33 ohm ±5% - ±200ppm/°C - SMD 0805 - Tape&Reel |
2884400 In Stock |
|
$0.0067 / $0.0533 | Buy Now |
DISTI #
51582979
|
Verical | Res Thick Film 0805 33 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 1402 | Americas - 2883000 |
|
$0.0081 / $0.0675 | Buy Now |
|
Quest Components | RESISTOR, 0.125 W, 5 %, 200 ppm, 33 ohm, SURFACE MOUNT, 0805 | 4999 |
|
$0.0075 / $0.0400 | Buy Now |
DISTI #
SMC-CR0805-JW-330E
|
Sensible Micro Corporation | Thick Film Chip Resistor - 1/8 W - 33 Ohm ±5% - ±200Ppm/°C - Smd 0805 - Tape&Reel RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 03+ Container: Tape & Reel | 20000 |
|
$0.0090 / $0.0097 | RFQ |
|
Master Electronics | Thick Film Chip Resistor - 1/8 W - 33 ohm ±5% - ±200ppm/°C - SMD 0805 - Tape&Reel |
2884400 In Stock |
|
$0.0067 / $0.0533 | Buy Now |
Part Details for CR0805-JW-330E
CR0805-JW-330E CAD Models
CR0805-JW-330E Part Data Attributes
|
CR0805-JW-330E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0805-JW-330E
Bourns Inc
RESISTOR, 0.125W, 5%, 200ppm, 33ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | CR0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR0805(J TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |