-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0805-JW-103ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-103ELF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, 1.00mm (0.039in) Pitch, 164 (x16) Position |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J2519
|
Newark | Res, Thick Film, 10K, 5%, 0.125W, 0805, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Ratin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24369 |
|
$0.0030 | Buy Now |
DISTI #
12AC0527
|
Newark | Res, 10K, 5%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:10Kohm,... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0030 | Buy Now |
DISTI #
63T5096
|
Newark | Surface Mount Thick Film Resistor, Cr Series, 10 Kohm, 125 Mw, - 5%, 150 V, 0805 [2012 Metric] Rohs ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
CR0805-JW-103ELFCT-ND
|
DigiKey | RES SMD 10K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
336914 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
CR0805-JW-103ELF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel |
5000 |
|
$0.0026 / $0.0028 | Buy Now |
DISTI #
02J2519
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack |
70 24369 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
63T5096
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product ... more RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack |
10 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
652-CR0805-JW-103ELF
|
Mouser Electronics | Thick Film Resistors - SMD 10K 5% RoHS: Compliant | 61630 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_06250375
|
Arrow Electronics | Res Thick Film 0805 10K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2104 Container: Cut Strips | Americas - 5 |
|
$0.0034 | Buy Now |
DISTI #
70154700
|
RS | CR0805 SMD Thick Film Resistor,10 Kilohms, Pwr-Rtg 0.125 W, Tol 5%,SMT | Bourns CR0805-JW-103ELF RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4915 |
|
$0.0040 / $0.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0805-JW-103ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0805-JW-103ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CR0805-JW-103ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-JW-103ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRCP10J103TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CR0805-JW-103ELF vs NRCP10J103TRF |
CRCW080510K0JNTABC | Vishay Intertechnologies | $0.0147 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CR0805-JW-103ELF vs CRCW080510K0JNTABC |
RMCF0805JG10K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CR0805-JW-103ELF vs RMCF0805JG10K0 |
CRCW080510K0JNEAC | Vishay Intertechnologies | $0.0060 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CR0805-JW-103ELF vs CRCW080510K0JNEAC |
CR0805AJW-103EAS | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CR0805-JW-103ELF vs CR0805AJW-103EAS |
D12AP20010K5%P0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CR0805-JW-103ELF vs D12AP20010K5%P0 |
RMC1/10-103JBA | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CR0805-JW-103ELF vs RMC1/10-103JBA |
WR08X103JB | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CR0805-JW-103ELF vs WR08X103JB |
RK73B2ARTTDB103J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,10K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | CR0805-JW-103ELF vs RK73B2ARTTDB103J |
RK73B2ALTC103J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CR0805-JW-103ELF vs RK73B2ALTC103J |