Part Details for CR0805-FX-3570GLF by Bourns Inc
Overview of CR0805-FX-3570GLF by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0805-FX-3570GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR0805-FX-3570GLF-ND
|
DigiKey | RES SMD 357 OHM 1% 1/8W 0805 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
CR0805-FX-3570GLF
|
Avnet Americas | Res Thick Film 0805 357 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel - Tape and Reel (Alt: CR0805-FX-3570GLF) Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CR0805-FX-3570GLF
|
Avnet Abacus | Res Thick Film 0805 357 Ohm 1% 1/8W �100ppm/�C Molded SMD SMD Paper Tape on Plastic Reel (Alt: CR0805-FX-3570GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |